Manufacturer Part #
74HC4066PW,118
74HC Series 10V Surface Mount Quad Bilateral Switches - TSSOP-14
Product Specification Section
Nexperia 74HC4066PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4066PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Switch |
Family: | A/HC/T/U |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 10V |
No of Inputs: | 4 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC4066PW,118 is a high-speed Si-gate CMOS devices and is pin compatible with the HEF4066B. It is specified in compliance with JEDEC standard no. 7A.
The 74HC4066 and 74HCT4066 have four independent analog switches. Each switch has two input/output pins (pins nY or nZ) and an active HIGH enable input pin (pin nE). When pin nE = LOW the belonging analog switch is turned off.
Features:
- Very low ON-resistance:
- 50Ω (typical) at VCC = 4.5 V
- 45Ω (typical) at VCC = 6.0 V
- 35Ω (typical) at VCC = 9.0 V.
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM EIA/JESD22-A114-B exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V.
- Specified from -40 °C to +85 °C and -40 °C to +125 °C.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0995
5,000
$0.0979
10,000
$0.0962
12,500
$0.0957
37,500+
$0.0926
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount