Manufacturer Part #
74HC4060D,653
74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16
Product Specification Section
Nexperia 74HC4060D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC4060D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Counter/Divider |
Family: | A/HC/T/U |
Supply Voltage-Nom: | 5V |
Supply Current: | 8µA |
Power Dissipation: | 500mW |
Propagation Delay: | 300ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Ten |
High Level Output Current: | -5.2mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
10,000
$0.122
12,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount