text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4060D,653

74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2419
Product Specification Section
Nexperia 74HC4060D,653 - Technical Attributes
Attributes Table
Logic Circuit: Counter/Divider
Family: A/HC/T/U
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 300ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.103
12,500
$0.102
37,500+
$0.0989