Manufacturer Part #
74HC374D,653
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20
Product Specification Section
Nexperia 74HC374D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC374D,653 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 6V |
Power Dissipation: | 0.5W |
Propagation Delay: | 14ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -7.8mA |
Low Level Output Current: | 7.8mA |
No of Pins: | 20 |
Quiescent Current: | 8µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC374D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC374 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops.
Features:
- 3-state non-inverting outputs for bus oriented applications
- 8-bit positive, edge-triggered register
- Common 3-state output enable input
- Independent register and 3-state buffer operation
- Output capability: bus driver
- ICC category: MSI
Applications:
- High-speed disc or tape controller
- Communications buffer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
38
$0.153
380
$0.149
1,140
$0.146
4,750
$0.142
11,400+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
38 per
Package Style:
SOIC-20
Mounting Method:
Surface Mount