text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC374D,653

74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop -SOIC-20

Product Specification Section
Nexperia 74HC374D,653 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 20
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HC374D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC374 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops.

Features:

  • 3-state non-inverting outputs for bus oriented applications
  • 8-bit positive, edge-triggered register
  • Common 3-state output enable input
  • Independent register and 3-state buffer operation
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • High-speed disc or tape controller
  • Communications buffer

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
2,000
$0.144
4,000
$0.143
8,000
$0.141
30,000+
$0.137