text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G14GV,125

74HC Series 5 V Surface Mount Single Inverting Schmitt-Trigger - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC1G14GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74HC1G14GV,125 is a High speed Si-gate CMOS Inverting Buffer function with Schmitt trigger action.

It is capable of transforming slowly changing input signals in sharply defined, jitter-free output signals.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from 40 °C to +125°C

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

 

 

Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$782.40
USD
Quantity
Unit Price
3,000
$0.0338
9,000
$0.033
15,000
$0.0326
60,000
$0.0316
90,000+
$0.031
Product Variant Information section