Manufacturer Part #
74HC1G14GV,125
74HC Series 5 V Surface Mount Single Inverting Schmitt-Trigger - SC-74A
Product Specification Section
Nexperia 74HC1G14GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC1G14GV,125 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G14GV,125 is a High speed Si-gate CMOS Inverting Buffer function with Schmitt trigger action.
It is capable of transforming slowly changing input signals in sharply defined, jitter-free output signals.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
- Specified from 40 °C to +125°C
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0353
9,000
$0.0344
12,000
$0.0342
30,000
$0.0334
45,000+
$0.0327
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount