text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC08D,653

74HC Series 6 V Quad 2-Input AND Gate Surface Mount - SOIC-14

Product Specification Section
Nexperia 74HC08D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC00PW,118 is a high-speed Si-gate CMOS quad 2-input AND gate. Its core supply voltage ranges from 2.0 V to 6 V.

Features:

  • Complies with JEDEC standard JESD7A
  • Complies with JEDEC standard JESD8-1A
  • Input levels:
  • For 74HC08: CMOS level
  • For 74HCT08: TTL level
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$853.75
USD
Quantity
Web Price
2,500
$0.0723
7,500
$0.0695
12,500
$0.0683
37,500
$0.0657
62,500+
$0.0635