Manufacturer Part #
74HC08D,653
74HC Series 6 V Quad 2-Input AND Gate Surface Mount - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2352 |
Product Specification Section
Nexperia 74HC08D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC08D,653 - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC00PW,118 is a high-speed Si-gate CMOS quad 2-input AND gate. Its core supply voltage ranges from 2.0 V to 6 V.
Features:
- Complies with JEDEC standard JESD7A
- Complies with JEDEC standard JESD8-1A
- Input levels:
- For 74HC08: CMOS level
- For 74HCT08: TTL level
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
242,500
Germany (Online Only):
242,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.069
5,000
$0.0672
10,000
$0.0655
12,500
$0.065
37,500+
$0.0617
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0723 / Stock: 15,000 Qty: 2,500+$0.0723 Stock: 15,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.069 / Stock: 242,500 Qty: 2,500+$0.069 Stock: 242,500
- Reel Qty: 12,500+ / Web Price: $0.0723 / Stock: 0 Qty: 2,500+$0.0723 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0723 / Stock: 0 Qty: 2,500+$0.0723 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount