Manufacturer Part #
74AHCT1G14GW,125
74AHCT Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - TSSOP-5
Product Specification Section
Nexperia 74AHCT1G14GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT1G14GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 5.9ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1.5pF |
No of Inputs: | 1 |
No of Outputs: | Single |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHCT1G14GW are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Specified from -40 Cel to +125 Cel
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
117,000
Germany (Online Only):
117,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount