Manufacturer Part #
74AHCT1G14GV,125
74AHCT Series 5.5 V Inverting Schmitt Trigger with TTL Input Switching - SC-74A
Product Specification Section
Nexperia 74AHCT1G14GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT1G14GV,125 - Technical Attributes
Attributes Table
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
No of Inputs: | 1 |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHCT1G14GV are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Specified from -40 Cel to +125 Cel
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0293
45,000+
$0.0287
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount