text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G32GV,125

74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHC1G32GV,125 - Technical Attributes
Attributes Table
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G32GV is a high-speed Si-gate CMOS device which provides a 2-input OR function. The  device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

View the 74AHC1G32 family of OR Gates

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$711.90
USD
Quantity
Unit Price
3,000
$0.0352
9,000
$0.0343
15,000
$0.0339
45,000
$0.0331
75,000+
$0.0324
Product Variant Information section