Manufacturer Part #
74AHC1G32GV,125
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SC-74A
Product Specification Section
Nexperia 74AHC1G32GV,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC1G32GV,125 - Technical Attributes
Attributes Table
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHC1G32GV is a high-speed Si-gate CMOS device which provides a 2-input OR function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Specified from -40 Cel to +125 Cel
View the 74AHC1G32 family of OR Gates
Pricing Section
Global Stock:
93,000
Germany (Online Only):
93,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0319
9,000
$0.0311
12,000
$0.0309
30,000
$0.0303
45,000+
$0.0296
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount