text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14051BDR2G

MC14051B Series 18 V 1050 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16

Product Specification Section
onsemi MC14051BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: MC1400
No of Functions / Channels: 8
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14051BDR2G is a analog multiplexer/demultiplexer which is digitally−controlled analog switch. Available in a SOIC-16 package.

Features:

  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
  • Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
  • For 4PDT Switch, See MC14551B
  • For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
57,500
USA:
32,500
Germany (Online Only):
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
7,500
$0.215
12,500+
$0.21