Manufacturer Part #
MC14051BDR2G
MC14051B Series 18 V 1050 Ohm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2413 |
Product Specification Section
onsemi MC14051BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14051BDR2G - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | MC1400 |
No of Functions / Channels: | 8 |
Supply Voltage-Nom: | 3V to 18V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14051BDR2G is a analog multiplexer/demultiplexer which is digitally−controlled analog switch. Available in a SOIC-16 package.
Features:
- Triple Diode Protection on Control Inputs
- Switch Function is Break Before Make
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
- Linearized Transfer Characteristics
- Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
- Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
- For 4PDT Switch, See MC14551B
- For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.26
5,000
$0.255
7,500
$0.25
10,000
$0.25
12,500+
$0.24
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.26 / Stock: 2,500 Qty: 2,500+$0.26 Stock: 2,500
- Reel Qty: 5,000+ / Web Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.26 / Stock: 60,000 Qty: 2,500+$0.26 Stock: 60,000
- Reel Qty: 2,500+ / Web Price: $0.25 / Stock: 80,000 Qty: 2,500+$0.25 Stock: 80,000
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount