Manufacturer Part #
HEF4013BTT,118
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14
Product Specification Section
Nexperia HEF4013BTT,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4013BTT,118 - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | HEF4000 |
No of Functions / Channels: | 2 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 15V |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4013BTT,118 is a Dual D-type flip-flop, features independent set-direct input , clear-direct input , clock input and outputs. Its core supply voltage ranges from 3 to 15 V.
Features:
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
Applications:
- Counters and dividers
- Registers
- Toggle flip-flops
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.189
5,000
$0.187
7,500
$0.185
10,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount