HCF4010YM013TR in Reel by STMicroelectronics | 4000 Series | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4010YM013TR

HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
STMicroelectronics HCF4010YM013TR - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: HCF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 20V
Power Dissipation: 0.2W
Propagation Delay: 35ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -3mA
Low Level Output Current: 36mA
No of Pins: 16
Quiescent Current: 0.04µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
7,500
$0.235
12,500+
$0.23