Manufacturer Part #
HCF4010YM013TR
HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics HCF4010YM013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics HCF4010YM013TR - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | HCF4000 |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 3V to 20V |
Power Dissipation: | 0.2W |
Propagation Delay: | 35ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 6 |
No of Outputs: | Six |
High Level Output Current: | -3mA |
Low Level Output Current: | 36mA |
No of Pins: | 16 |
Quiescent Current: | 0.04µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.295
5,000
$0.29
7,500
$0.285
10,000
$0.285
12,500+
$0.275
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 7,500+ / Web Price: $0.295 / Stock: 0 Qty: 2,500+$0.295 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.295 / Stock: 2,500 Qty: 2,500+$0.295 Stock: 2,500
- Reel Qty: 7,500+ / Web Price: $0.295 / Stock: 0 Qty: 2,500+$0.295 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.285 / Stock: 0 Qty: 2,500+$0.285 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount