Manufacturer Part #
CA13156_EMERALD-A
EMERALD Series Round 1 Pos 21.6mm Dia 7.3mm (H) Oval Beam Assembly
Product Specification Section
LEDiL CA13156_EMERALD-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA13156_EMERALD-A - Technical Attributes
Attributes Table
Radiation Pattern: | Asymmetrical |
Lens Shape: | Round |
Diameter: | 21.6mm |
Color: | Clear |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
112
$1.16
448
$1.15
1,120
$1.14
2,800
$1.13
4,480+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
112 per Tray