
Manufacturer Part #
CA13156_EMERALD-A
EMERALD Series Round 1 Pos 21.6mm Dia 7.3mm (H) Oval Beam Assembly
Product Specification Section
LEDiL CA13156_EMERALD-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA13156_EMERALD-A - Technical Attributes
Attributes Table
Radiation Pattern: | Asymmetrical |
Lens Shape: | Round |
Diameter: | 21.6mm |
Color: | Clear |
Pricing Section
Global Stock:
336
USA:
336
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
112
$1.50
224
$1.49
336
$1.48
448
$1.47
560+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
112 per Tray