Manufacturer Part #
C16870_DAISY-7X1-WW
Assembly|rectang|7 Pos|279.5 x 40.0mm (D
Product Specification Section
LEDiL C16870_DAISY-7X1-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C16870_DAISY-7X1-WW - Technical Attributes
Attributes Table
Beam Type: | Wide |
Beam Angle: | 80° |
Lens Shape: | Rectangular |
Color: | Clear |
Pricing Section
Global Stock:
237
Germany (Online Only):
237
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.11
40
$1.09
200
$1.07
750
$1.06
3,000+
$1.03
Product Variant Information section