C16870_DAISY-7X1-WW in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C16870_DAISY-7X1-WW

Assembly|rectang|7 Pos|279.5 x 40.0mm (D

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
LEDiL C16870_DAISY-7X1-WW - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 80°
Lens Shape: Rectangular
Color: Clear
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.04
USD
Quantity
Unit Price
24
$1.46
72
$1.44
120
$1.43
240
$1.41
480+
$1.39