
Manufacturer Part #
C16870_DAISY-7X1-WW
Assembly|rectang|7 Pos|279.5 x 40.0mm (D
Product Specification Section
LEDiL C16870_DAISY-7X1-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C16870_DAISY-7X1-WW - Technical Attributes
Attributes Table
Beam Type: | Wide |
Beam Angle: | 80° |
Lens Shape: | Rectangular |
Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
24
$1.52
72
$1.49
120
$1.48
240
$1.47
480+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray