text.skipToContent text.skipToNavigation

Manufacturer Part #

10414

LUXEON Rebel 10 mm Wide Lambertian Frosted Beam Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code: 1945
Product Specification Section
Carclo Optics 10414 - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 40°
Lens Shape: Frosted Wide
Diameter: 10mm
Features & Applications

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.
 

Pricing Section
Global Stock:
365
Germany (Online Only):
365
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
40
Total
$2.80
USD
Quantity
Unit Price
40
$0.56
200
$0.545
1,000
$0.53
3,000
$0.52
8,000+
$0.50