text.skipToContent text.skipToNavigation

Manufacturer Part #

C13233_HB-2X2-M

High Bay Series 50 x 50 x 8.5 mm 25° Medium Beam 4 Position Optic Lens

Product Specification Section
LEDiL C13233_HB-2X2-M - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Medium
Beam Angle: 25°
Lens Shape: Square
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5
Multiple Of:
160
Total
$6.20
USD
Quantity
Unit Price
160
$1.24
480
$1.23
800
$1.22
3,200
$1.21
4,800+
$1.19