text.skipToContent text.skipToNavigation

Manufacturer Part #

C12362_STRADA-2X2-DWC

STRADA Series 4 Position 50 x 50 x 6 mm Clear Asymmetric Beam Streetlight Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2050
Product Specification Section
LEDiL C12362_STRADA-2X2-DWC - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Pricing Section
Global Stock:
21,600
Germany (Online Only):
21,600
121,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.80
USD
Quantity
Web Price
160
$1.18
640
$1.15
1,600
$1.13
4,000
$1.11
6,400+
$1.08