LSP10HST480P in Box by Littelfuse | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10HST480P

Surge Protection Module 10 kA Heat Shrink Tube 480 V Parallel Connection

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP10HST480P - Technical Attributes
Attributes Table
Type: Switch
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +110°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
280
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,839.60
USD
Quantity
Unit Price
1
$6.79
5
$6.71
30
$6.63
100
$6.57
300+
$6.46
Product Variant Information section