
Manufacturer Part #
LSP10HST480P
Surge Protection Module 10 kA Heat Shrink Tube 480 V Parallel Connection
Product Specification Section
Littelfuse LSP10HST480P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LSP10HST480P - Technical Attributes
Attributes Table
Type: | Switch |
Operating Temp Range: | -45°C to +85°C |
Storage Temperature Range: | -45°C to +110°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
275
USA:
275
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$6.11
10
$6.04
30
$6.00
125
$5.94
300+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
28 per Box
Mounting Method:
Chassis Mount