text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCS-12A-N2P-02-A

Bridgelux® Vesta® Flex 12 V Input Analog Dual Channel 0-10 V Control Module

Product Specification Section
Bridgelux BXCS-12A-N2P-02-A - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Certified: Yes
Supply Voltage: 12V
Operating Temp Range: -20°C to +45°C
Storage Temperature Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$1,497.00
USD
Quantity
Web Price
1
$15.71
4
$15.48
10
$15.34
25
$15.19
40+
$14.97