text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCS-12A-N2P-02-A

Bridgelux® Vesta® Flex 12 V Input Analog Dual Channel 0-10 V Control Module

Product Specification Section
Bridgelux BXCS-12A-N2P-02-A - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Certified: Yes
Supply Voltage: 12V
Operating Temp Range: -20°C to +45°C
Storage Temperature Range: -20°C to +70°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,514.00
USD
Quantity
Web Price
100
$15.14
200
$15.05
300+
$14.97