929002753513 in Box by Signify North America | Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929002753513

FO Strip PR 22in 2200lm 840 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Signify North America 929002753513 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 38V
Test Current: 308mA
Typical Flux: 2250lm
Power Consumption: 11.7W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
21,200
USA:
21,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
200+
$6.20