text.skipToContent text.skipToNavigation

Manufacturer Part #

929002753513

FO Strip PR 22in 2200lm 840 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2438
Product Specification Section
Signify North America 929002753513 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 38V
Test Current: 308mA
Typical Flux: 2250lm
Power Consumption: 11.7W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
199
USA:
199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.51
USD
Quantity
Unit Price
1
$6.51
4
$6.43
15
$6.35
40
$6.30
100+
$6.20