text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752713

FO Strip PR 11in 1100lm 840 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2404
Product Specification Section
Signify North America 929002752713 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 28
Forward Voltage: 38V
Test Current: 154mA
Typical Flux: 1120lm
Power Consumption: 5.85W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.54
USD
Quantity
Unit Price
1
$4.54
10
$4.44
25
$4.38
50
$4.32
125+
$4.20