text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752713

FO Strip PR 11in 1100lm 840 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2522
Product Specification Section
Signify North America 929002752713 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 28
Forward Voltage: 38V
Test Current: 154mA
Typical Flux: 1120lm
Power Consumption: 5.85W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
7,840
USA:
7,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
160+
$4.20