text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-RM001208E1500

LUXEON CoB FreshFocus1208 RedMeat LED Emitter 2290 lm Typ

Product Specification Section
Lumileds L2C5-RM001208E1500 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Typical Flux: 2290lm
Efficacy-Typ: 73lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.72
USD
Quantity
Unit Price
1
$9.72
5
$9.58
20
$9.47
50
$9.40
125+
$9.25