text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-RM001208E1500

LUXEON CoB FreshFocus1208 RedMeat LED Emitter 2290 lm Typ

Product Specification Section
Lumileds L2C5-RM001208E1500 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Typical Flux: 2290lm
Efficacy-Typ: 73lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,170.00
USD
Quantity
Unit Price
100+
$11.95