Manufacturer Part #
CXM-6-40-95-36-AC40-F5-2
Generation 4 CXM-6 COB White LED 36V 4000K 95CRI 2-STEP
Product Specification Section
Luminus Devices CXM-6-40-95-36-AC40-F5-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-6-40-95-36-AC40-F5-2 - Technical Attributes
Attributes Table
Application: | Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting |
Form: | Square |
Color: | White |
Type of White: | Neutral |
CRI: | 95 |
CCT: | 4000K |
Typical Flux: | 640lm |
Viewing Angle: | 120° |
Forward (Drive) Current: | 0.15A |
Test Current: | 0.15A |
Forward Voltage: | 33.3V |
Power Consumption: | 5W |
Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
400+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
400 per