CXM-6-40-95-36-AC40-F5-2 in Reel by Luminus Devices | Chip On Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-6-40-95-36-AC40-F5-2

Generation 4 CXM-6 COB White LED 36V 4000K 95CRI 2-STEP

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Luminus Devices CXM-6-40-95-36-AC40-F5-2 - Technical Attributes
Attributes Table
Application: Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting
Form: Square
Color: White
Type of White: Neutral
CRI: 95
CCT: 4000K
Typical Flux: 640lm
Viewing Angle: 120°
Forward (Drive) Current: 0.15A
Test Current: 0.15A
Forward Voltage: 33.3V
Power Consumption: 5W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
400+
$1.21