text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-6-40-90-36-AC40-F5-3

CXM-6 Series 4000K 90 CRI min 705 lm 33.3 V Neutral White COB Array

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code: 2135
Product Specification Section
Luminus Devices CXM-6-40-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: Hospitality Lighting/Parking Lighting /Spotlight/Streetlight/Tunnel Lighting
Form: Square
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 705lm
Viewing Angle: 120°
Test Current: 150mA
Forward Voltage: 33.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,595
Germany (Online Only):
1,595
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
395
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.70
USD
Quantity
Web Price
80
$0.86
800
$0.84
1,200
$0.825
1,600
$0.815
2,000+
$0.79