Manufacturer Part #
CXM-6-40-90-36-AC40-F5-3
CXM-6 Series 4000K 90 CRI min 705 lm 33.3 V Neutral White COB Array
Product Specification Section
Luminus Devices CXM-6-40-90-36-AC40-F5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-6-40-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: | Hospitality Lighting/Parking Lighting /Spotlight/Streetlight/Tunnel Lighting |
Form: | Square |
Color: | White |
Type of White: | Neutral |
CRI: | 90 |
CCT: | 4000K |
Typical Flux: | 705lm |
Viewing Angle: | 120° |
Test Current: | 150mA |
Forward Voltage: | 33.3V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160
Germany (Online Only):
160
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$1.29
30
$1.25
125
$1.21
300
$1.19
1,250+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Surface Mount