L213-2770012MRH001 in Box by Lumileds | LED Light Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L213-2770012MRH001

XR-5050 SQR 2x6 12 up 27.70

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Lumileds L213-2770012MRH001 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Street Lighting
Color: White
CCT: 2700K
Form: Rectangular
Flux: 70lm
Module Efficacy: 174lm/W
CRI: 70
Forward (Drive) Current: 2A
Forward Voltage: 33.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Dimension: 121.4 x 49.5 x 6.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,884.80
USD
Quantity
Unit Price
80+
$6.13
Product Variant Information section