
Manufacturer Part #
L213-2770012MRH001
XR-5050 SQR 2x6 12 up 27.70
Product Specification Section
Lumileds L213-2770012MRH001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L213-2770012MRH001 - Technical Attributes
Attributes Table
Application: | High Bay/Low Bay/Street Lighting |
Color: | White |
CCT: | 2700K |
Form: | Rectangular |
Flux: | 70lm |
Module Efficacy: | 174lm/W |
CRI: | 70 |
Forward (Drive) Current: | 2A |
Forward Voltage: | 33.3V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +105°C |
Dimension: | 121.4 x 49.5 x 6.2 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$6.44
4
$6.36
15
$6.28
40
$6.22
100+
$6.13
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
Surface Mount