Manufacturer Part #
S1W0-5630408003-0000003S-00004
S1W0-5630 4000 K 34.4 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Seoul Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Seoul Semiconductor S1W0-5630408003-0000003S-00004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-5630408003-0000003S-00004 - Technical Attributes
Attributes Table
Application: | Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays/Interior Lighting |
Family: | 5630 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 34.4lm |
Forward (Drive) Current: | 65mA |
Forward Voltage: | 2.8V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,500
$0.0361
13,500
$0.0353
22,500
$0.0349
90,000
$0.0339
135,000+
$0.0332
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 72,000+ / Unit Price: $0.0361 / Stock: 0 Qty: 4,500+$0.0361 Stock: 0
- Reel Qty: 4,500+ / Unit Price: $0.0393 / Stock: 72,000 Qty: 4,500+$0.0393 Stock: 72,000
- Reel Qty: 72,000+ / Unit Price: $0.0393 / Stock: 0 Qty: 4,500+$0.0393 Stock: 0
- Reel Qty: 72,000+ / Unit Price: $0.0361 / Stock: 0 Qty: 4,500+$0.0361 Stock: 0
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount