text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-5630408003-0000003S-00004

S1W0-5630 4000 K 34.4 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED

Product Specification Section
Seoul Semiconductor S1W0-5630408003-0000003S-00004 - Technical Attributes
Attributes Table
Application: Architectural / Decorative Lighting/General Lighting/Indoor and Outdoor Displays/Interior Lighting
Family: 5630
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 34.4lm
Forward (Drive) Current: 65mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
72000
Multiple Of:
4500
Total
$2,707.20
USD
Quantity
Unit Price
4,500
$0.0393
9,000
$0.0386
13,500
$0.0382
18,000+
$0.0376