text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030408003-0000004S-00002

Seoul Semicondutor 3030C 4-STEP 4000K 80 CRI R9<0

Product Specification Section
Seoul Semiconductor S1W0-3030408003-0000004S-00002 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 37.5lm
Test Current: 65mA
Forward (Drive) Current: 200A
Forward Voltage: 2.7V
Viewing Angle: 120°
Part Number Aliases: S1W0
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
52000
Multiple Of:
4000
Total
$2,345.20
USD
Quantity
Unit Price
4,000
$0.0471
8,000
$0.0462
12,000
$0.0457
16,000+
$0.0451