Manufacturer Part #
S1W0-3030408003-0000004S-00002
Seoul Semicondutor 3030C 4-STEP 4000K 80 CRI R9<0
| |||||||||||
| |||||||||||
Mfr. Name: | Seoul Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2405 |
Product Specification Section
Seoul Semiconductor S1W0-3030408003-0000004S-00002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3030408003-0000004S-00002 - Technical Attributes
Attributes Table
Application: | Commercial/Industrial/Residential |
Family: | 3030 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 37.5lm |
Test Current: | 65mA |
Forward (Drive) Current: | 200A |
Forward Voltage: | 2.7V |
Viewing Angle: | 120° |
Part Number Aliases: | S1W0 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0471
8,000
$0.0462
12,000
$0.0457
16,000+
$0.0451
Product Variant Information section
Available Packaging
- Reel Qty: 52,000+ / Unit Price: $0.0471 / Stock: 0 Qty: 4,000+$0.0471 Stock: 0
- Reel Qty: 52,000+ / Unit Price: $0.0502 / Stock: 0 Qty: 4,000+$0.0502 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0471 / Stock: 36,000 Qty: 4,000+$0.0471 Stock: 36,000
- Reel Qty: 52,000+ / Unit Price: $0.0502 / Stock: 0 Qty: 4,000+$0.0502 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount