text.skipToContent text.skipToNavigation

Manufacturer Part #

MXA8-PW40-H001

3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED

Product Specification Section
Lumileds MXA8-PW40-H001 - Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family: 3535L HE
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Radiation Pattern: Lambertian
Flux: 52lm
Test Current: 100mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$4,150.00
USD
Quantity
Unit Price
5,000
$0.0874
15,000
$0.0852
20,000
$0.0847
50,000
$0.083
75,000+
$0.0813