Manufacturer Part #
MXA8-PW40-H001
3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2121 |
Product Specification Section
Lumileds MXA8-PW40-H001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds MXA8-PW40-H001 - Technical Attributes
Attributes Table
Application: | Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer |
Family: | 3535L HE |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Radiation Pattern: | Lambertian |
Flux: | 52lm |
Test Current: | 100mA |
Forward (Drive) Current: | 300mA |
Forward Voltage: | 2.9V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.0874
15,000
$0.0852
20,000
$0.0847
50,000
$0.083
75,000+
$0.0813
Product Variant Information section
Available Packaging
- Reel Qty: 50,000+ / Unit Price: $0.0921 / Stock: 0 Qty: 5,000+$0.0921 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0874 / Stock: 0 Qty: 5,000+$0.0874 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0921 / Stock: 0 Qty: 5,000+$0.0921 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0874 / Stock: 35,000 Qty: 5,000+$0.0874 Stock: 35,000
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount