Manufacturer Part #
LTW-K140SZR65
LTW-K140 Series 6500K 60 mA 21 lm 120º 3.2 V White Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
LITEON LTW-K140SZR65 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
05/04/2023 Details and Download
Change Type: Chip change: In order to avoid material shortage issue, LITEON would like to change listed materials other vendor: Epistar.Part Affected or Product Description: The original chip supplier GPI issued a bankruptcy declaration. In order to avoid material shortage issue, OPS/ALED would like to change below Parts chip. Effective Date of Change: Running change from 2023/5/1
Part Status:
Active
Active
LITEON LTW-K140SZR65 - Technical Attributes
Attributes Table
Color: | White |
Forward (Drive) Current: | 60mA |
Forward Voltage: | 3.2V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000
$0.0525
3,000
$0.0502
4,000
$0.0496
10,000
$0.0479
15,000+
$0.0461
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.0525 / Stock: 1,000 Qty: 1,000+$0.0525 Stock: 1,000
- Reel Qty: 2,500+ / Web Price: $0.0322 / Stock: 0 Qty: 2,500+$0.0322 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.0324 / Stock: 0 Qty: 2,000+$0.0324 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.0505 / Stock: 0 Qty: 3,000+$0.0505 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount