text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-K140SZR65

LTW-K140 Series 6500K 60 mA 21 lm 120º 3.2 V White Mid Power LED

Product Specification Section
LITEON LTW-K140SZR65 - Technical Attributes
Attributes Table
Color: White
Forward (Drive) Current: 60mA
Forward Voltage: 3.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.60
USD
Quantity
Web Price
3,000
$0.0505
6,000
$0.0491
9,000
$0.0484
12,000
$0.0478
15,000+
$0.0461